
SN65LVDT14PW | |
|---|---|
DigiKey Part Number | 296-12736-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT14PW |
Description | IC TRANSCEIVER HALF 1/4 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/4 Transceiver Half LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT14PW Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Data Rate 125Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 20-TSSOP |
Number of Drivers/Receivers 1/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 157,04400 Kč | 1 570,44 Kč |
| 70 | 136,29800 Kč | 9 540,86 Kč |
| 140 | 131,25100 Kč | 18 375,14 Kč |
| 280 | 127,09639 Kč | 35 586,99 Kč |
| 560 | 123,67746 Kč | 69 259,38 Kč |
| 1 050 | 121,10227 Kč | 127 157,38 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |










