



FCS8-20-01-L-S-A-TR | |
|---|---|
DigiKey Part Number | SAM13847TR-ND - Tape & Reel (TR) SAM13847CT-ND - Cut Tape (CT) SAM13847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS8-20-01-L-S-A-TR |
Description | CONN MULTI-PURP RCPT 20P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FCS8-20-01-L-S-A-TR Models |
Category | Number of Positions 20 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 111,89800 Kč | 1 118,98 Kč |
| 25 | 104,89760 Kč | 2 622,44 Kč |
| 50 | 99,88320 Kč | 4 994,16 Kč |
| 100 | 95,11460 Kč | 9 511,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 73,05232 Kč | 27 394,62 Kč |
| 750 | 72,33811 Kč | 54 253,58 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |




