
TCAN337GDCNR | |
|---|---|
DigiKey Part Number | 296-48971-2-ND - Tape & Reel (TR) 296-48971-1-ND - Cut Tape (CT) 296-48971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN337GDCNR |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337GDCNR Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,67100 Kč | 456,71 Kč |
| 25 | 41,80280 Kč | 1 045,07 Kč |
| 100 | 37,54650 Kč | 3 754,65 Kč |
| 250 | 35,51684 Kč | 8 879,21 Kč |
| 500 | 34,82560 Kč | 17 412,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,04050 Kč | 96 121,50 Kč |
| 6 000 | 31,43159 Kč | 188 589,54 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |










