
KPZ1608SHR601ATD25 | |
|---|---|
DigiKey Part Number | 445-175020-2-ND - Tape & Reel (TR) 445-175020-1-ND - Cut Tape (CT) 445-175020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KPZ1608SHR601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,16080 Kč | 54,02 Kč |
| 50 | 2,03960 Kč | 101,98 Kč |
| 100 | 1,92290 Kč | 192,29 Kč |
| 250 | 1,77772 Kč | 444,43 Kč |
| 500 | 1,67594 Kč | 837,97 Kč |
| 1 000 | 1,58022 Kč | 1 580,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36463 Kč | 5 458,52 Kč |
| 8 000 | 1,28671 Kč | 10 293,68 Kč |
| 12 000 | 1,24325 Kč | 14 919,00 Kč |
| 20 000 | 1,19062 Kč | 23 812,40 Kč |
| 28 000 | 1,15720 Kč | 32 401,60 Kč |
| 40 000 | 1,12282 Kč | 44 912,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |












