
Category | Kit Type Ferrite Beads and Chips |
Manufacturer TDK | Quantity 240 Pieces (24 Values - 10 Each) |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included 1608 |
Part Status Discontinued at DigiKey | Features Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,01000 Kč | 873,01 Kč |
| Unit Price without VAT: | 873,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,34210 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| KPZ1608SHR601ATD25 | FERRITE BEAD 600 OHM 0603 1LN | 10 |
| KPZ1608SHR121ATDH5 | FERRITE BEAD 120 OHM 0603 1LN | 10 |
| KPZ1608SHR221ATD25 | FERRITE BEAD 220 OHM 0603 4LN | 10 |
| KMZ1608AHR252BTD25 | FERRITE BEAD 2.5 KOHM 0603 1LN | 10 |
| KPZ1608SHR102ATD25 | FERRITE BEAD 1 KOHM 0603 1LN | 10 |

