220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPZ1608SHR221ATD25

DigiKey Part Number
445-175019-2-ND - Tape & Reel (TR)
445-175019-1-ND - Cut Tape (CT)
445-175019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KPZ1608SHR221ATD25
Description
FERRITE BEAD 220 OHM 0603 4LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
KPZ1608SHR221ATD25 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
50mOhm
Manufacturer
TDK
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Soft Termination
Current Rating (Max)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,33600 Kč23,36 Kč
252,16080 Kč54,02 Kč
502,03960 Kč101,98 Kč
1001,92290 Kč192,29 Kč
2501,77772 Kč444,43 Kč
5001,67594 Kč837,97 Kč
1 0001,58022 Kč1 580,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,36463 Kč5 458,52 Kč
8 0001,28671 Kč10 293,68 Kč
12 0001,24325 Kč14 919,00 Kč
20 0001,19062 Kč23 812,40 Kč
28 0001,15720 Kč32 401,60 Kč
40 0001,12282 Kč44 912,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč