Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

TPS3839K33DBZR

DigiKey Part Number
296-35471-2-ND - Tape & Reel (TR)
296-35471-1-ND - Cut Tape (CT)
296-35471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3839K33DBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3839K33DBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,54100 Kč105,41 Kč
259,45760 Kč236,44 Kč
1008,27320 Kč827,32 Kč
2507,70712 Kč1 926,78 Kč
5007,36610 Kč3 683,05 Kč
1 0007,08515 Kč7 085,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,73791 Kč20 213,73 Kč
6 0006,56800 Kč39 408,00 Kč
9 0006,48292 Kč58 346,28 Kč
15 0006,38868 Kč95 830,20 Kč
21 0006,33360 Kč133 005,60 Kč
30 0006,28058 Kč188 417,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč