
TMAG5131C7DQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5131C7DQDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5131C7DQDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5131C7DQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5131C7DQDBZRQ1 |
Description | AUTOMOTIVE LOW-POWER (10 HZ, 1A) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 2.1µA |
Mfr | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Sleep Mode |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Grade Automotive |
Polarization North Pole, South Pole | Qualification AEC-Q100 |
Sensing Range ±4mT Trip, ±0.5mT Release | Mounting Type Surface Mount |
Test Condition -40°C ~ 125°C | Supplier Device Package SOT-23-3 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 50 | 7,92040 Kč | 396,02 Kč |
| 100 | 7,54250 Kč | 754,25 Kč |
| 500 | 6,78236 Kč | 3 391,18 Kč |
| 1 000 | 6,49972 Kč | 6 499,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09978 Kč | 18 299,34 Kč |
| 6 000 | 5,87451 Kč | 35 247,06 Kč |
| 9 000 | 5,75154 Kč | 51 763,86 Kč |
| 15 000 | 5,60522 Kč | 84 078,30 Kč |
| 21 000 | 5,51387 Kč | 115 791,27 Kč |
| 30 000 | 5,42111 Kč | 162 633,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


