
QBLP631-R-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-R-2897CT-ND - Cut Tape (CT) 1516-QBLP631-R-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R-2897 |
Description | 0805 LED RED 625NM DOMINANT, 636 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 636nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 4,04210 Kč | 404,21 Kč |
| 500 | 3,29458 Kč | 1 647,29 Kč |
| 1 000 | 3,04828 Kč | 3 048,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73072 Kč | 8 192,16 Kč |
| 6 000 | 2,56869 Kč | 15 412,14 Kč |
| 9 000 | 2,48553 Kč | 22 369,77 Kč |
| 15 000 | 2,39162 Kč | 35 874,30 Kč |
| 21 000 | 2,33572 Kč | 49 050,12 Kč |
| 30 000 | 2,28119 Kč | 68 435,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



