Green 568nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 568nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
APT2012

APT2012SGC

DigiKey Part Number
754-1131-2-ND - Tape & Reel (TR)
754-1131-1-ND - Cut Tape (CT)
754-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012SGC
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012SGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.30mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-YG1QT Brightek (QTB)5 6931516-QBLP631-YG1CT-ND4,62000 KčSimilar
In-Stock: 301 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
1001,88770 Kč188,77 Kč
5001,50598 Kč752,99 Kč
1 0001,37915 Kč1 379,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,27101 Kč2 542,02 Kč
4 0001,17872 Kč4 714,88 Kč
6 0001,13130 Kč6 787,80 Kč
10 0001,07760 Kč10 776,00 Kč
14 0001,04560 Kč14 638,40 Kč
20 0001,01434 Kč20 286,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč