
QBLP631-YG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-YG1TR-ND - Tape & Reel (TR) 1516-QBLP631-YG1CT-ND - Cut Tape (CT) 1516-QBLP631-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-YG1 |
Description | 0805 LED GREEN 568NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-YG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,93700 Kč | 29,37 Kč |
| 100 | 2,05180 Kč | 205,18 Kč |
| 500 | 1,64098 Kč | 820,49 Kč |
| 1 000 | 1,50497 Kč | 1 504,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32882 Kč | 3 986,46 Kč |
| 6 000 | 1,23869 Kč | 7 432,14 Kč |
| 9 000 | 1,19236 Kč | 10 731,24 Kč |
| 15 000 | 1,13998 Kč | 17 099,70 Kč |
| 21 000 | 1,10878 Kč | 23 284,38 Kč |
| 30 000 | 1,07833 Kč | 32 349,90 Kč |
| 75 000 | 1,01101 Kč | 75 825,75 Kč |
| 150 000 | 0,96908 Kč | 145 362,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

