



SML-LX0805DRC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX0805DRC-TR-ND - Tape & Reel (TR) 67-SML-LX0805DRC-TRCT-ND - Cut Tape (CT) 67-SML-LX0805DRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805DRC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.24mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Independent | Wavelength - Peak 650nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82508 Kč | 5 475,24 Kč |
| 6 000 | 1,70759 Kč | 10 245,54 Kč |
| 9 000 | 1,64725 Kč | 14 825,25 Kč |
| 15 000 | 1,57904 Kč | 23 685,60 Kč |
| 21 000 | 1,53841 Kč | 32 306,61 Kč |
| 30 000 | 1,49878 Kč | 44 963,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

