
TPS51206DSQT | |
|---|---|
DigiKey Part Number | 296-32490-2-ND - Tape & Reel (TR) 296-32490-1-ND - Cut Tape (CT) 296-32490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51206DSQT |
Description | IC REG CONV DDR 1OUT 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51206DSQT Models |
Category | Voltage - Output 0.5V ~ 0.9V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 10-WSON (2x2) |
Voltage - Input 3.1V ~ 6.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,16830 Kč | 1 216,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,38344 Kč | 2 845,86 Kč |
| 500 | 10,90972 Kč | 5 454,86 Kč |
| 750 | 10,67231 Kč | 8 004,23 Kč |
| 1 250 | 10,40946 Kč | 13 011,82 Kč |
| 1 750 | 10,25590 Kč | 17 947,83 Kč |
| 2 500 | 10,10818 Kč | 25 270,45 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |










