
SN74AVC8T245RHLR | |
|---|---|
DigiKey Part Number | 296-17859-2-ND - Tape & Reel (TR) 296-17859-1-ND - Cut Tape (CT) 296-17859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC8T245RHLR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC8T245RHLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245BQ,118 | Nexperia USA Inc. | 17 320 | 1727-4396-1-ND | 0,94000 Kč | Similar |
| 74AVCH8T245BQ,118 | Nexperia USA Inc. | 15 005 | 1727-4519-1-ND | 0,94000 Kč | Similar |
| 74LVC8T245PW,118 | Nexperia USA Inc. | 2 390 | 1727-4417-1-ND | 0,77000 Kč | Similar |
| 74LVCH8T245PW-Q10J | Nexperia USA Inc. | 2 371 | 1727-8101-1-ND | 1,03000 Kč | Similar |
| MAX3001EAUP+ | Analog Devices Inc./Maxim Integrated | 1 312 | MAX3001EAUP+-ND | 7,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,11440 Kč | 577,86 Kč |
| 100 | 20,55700 Kč | 2 055,70 Kč |
| 250 | 19,33916 Kč | 4 834,79 Kč |
| 500 | 19,05106 Kč | 9 525,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,00012 Kč | 18 000,12 Kč |
| 2 000 | 17,50289 Kč | 35 005,78 Kč |
| 3 000 | 17,25371 Kč | 51 761,13 Kč |
| 5 000 | 16,97781 Kč | 84 889,05 Kč |
| 7 000 | 16,81643 Kč | 117 715,01 Kč |
| 10 000 | 16,66128 Kč | 166 612,80 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










