
74AVC8T245BQ,118 | |
|---|---|
DigiKey Part Number | 1727-4396-2-ND - Tape & Reel (TR) 1727-4396-1-ND - Cut Tape (CT) 1727-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245BQ,118 |
Description | IC TRANSLATON TXRX 3.6V 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC8T245BQ,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 250 | 12,53076 Kč | 3 132,69 Kč |
| 500 | 12,01758 Kč | 6 008,79 Kč |
| 1 000 | 11,72633 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,07316 Kč | 33 219,48 Kč |
| 6 000 | 10,81775 Kč | 64 906,50 Kč |
| 9 000 | 10,68983 Kč | 96 208,47 Kč |
| 15 000 | 10,54811 Kč | 158 221,65 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











