Similar
Similar



PCMF1USB3SZ | |
|---|---|
DigiKey Part Number | 1727-2508-2-ND - Tape & Reel (TR) 1727-2508-1-ND - Cut Tape (CT) 1727-2508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1USB3SZ |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF1USB3SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,31466 Kč | 2 157,33 Kč |
| 1 000 | 3,86741 Kč | 3 867,41 Kč |
| 2 000 | 3,49092 Kč | 6 981,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,12530 Kč | 14 063,85 Kč |
| 9 000 | 2,86630 Kč | 25 796,70 Kč |
| 13 500 | 2,73433 Kč | 36 913,46 Kč |
| 22 500 | 2,58603 Kč | 58 185,68 Kč |
| 31 500 | 2,49824 Kč | 78 694,56 Kč |
| 45 000 | 2,41289 Kč | 108 580,05 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |













