ARM® Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz 548-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz 548-LFBGA (15x15)
NXP i.MX 8M Plus Applications Processor | First Look

MIMX8ML8DVNLZAB

DigiKey Part Number
568-MIMX8ML8DVNLZAB-ND
Manufacturer
Manufacturer Product Number
MIMX8ML8DVNLZAB
Description
IC MPU I.MX8ML 1.8GHZ 548LFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz 548-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-CSI, MIPI-DSI
Ethernet
GbE (2)
SATA
-
USB
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, RDC
Mounting Type
Surface Mount
Package / Case
548-LFBGA
Supplier Device Package
548-LFBGA (15x15)
Additional Interfaces
CAN, I2C, PCIe, SDHC, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 013,57000 Kč1 013,57 Kč
10830,00900 Kč8 300,09 Kč
25784,15760 Kč19 603,94 Kč
126727,12905 Kč91 618,26 Kč
252709,59159 Kč178 817,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 013,57000 Kč
Unit Price with VAT:1 226,41970 Kč