
CBTU02043HEJ | |
|---|---|
DigiKey Part Number | 568-13400-2-ND - Tape & Reel (TR) 568-13400-1-ND - Cut Tape (CT) 568-13400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTU02043HEJ |
Description | IC DIFF SWITCH 2:1 HUQFN16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-HUQFN (1.6x2.4) |
Datasheet | Datasheet |
EDA/CAD Models | CBTU02043HEJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.62V ~ 3.63V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 12GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-HUQFN (1.6x2.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 28,06160 Kč | 701,54 Kč |
| 100 | 25,02120 Kč | 2 502,12 Kč |
| 250 | 23,57236 Kč | 5 893,09 Kč |
| 500 | 22,69926 Kč | 11 349,63 Kč |
| 1 000 | 22,26397 Kč | 22 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 20,38855 Kč | 203 885,50 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |












