


ABS07-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-9542-2-ND - Tape & Reel (TR) 535-9542-1-ND - Cut Tape (CT) 535-9542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-T Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 25 | 10,41960 Kč | 260,49 Kč |
| 50 | 9,98560 Kč | 499,28 Kč |
| 100 | 9,57480 Kč | 957,48 Kč |
| 250 | 9,05464 Kč | 2 263,66 Kč |
| 500 | 8,67964 Kč | 4 339,82 Kč |
| 1 000 | 8,32051 Kč | 8 320,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,78174 Kč | 23 345,22 Kč |
| 6 000 | 7,46015 Kč | 44 760,90 Kč |
| 9 000 | 7,27831 Kč | 65 504,79 Kč |
| 15 000 | 7,05565 Kč | 105 834,75 Kč |
| 21 000 | 6,91275 Kč | 145 167,75 Kč |
| 30 000 | 6,76454 Kč | 202 936,20 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











