


EMI8041MUTAG | |
|---|---|
DigiKey Part Number | EMI8041MUTAGOSTR-ND - Tape & Reel (TR) EMI8041MUTAGOSCT-ND - Cut Tape (CT) EMI8041MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8041MUTAG |
Description | CMC 100MA 2LN SMD ESD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 6Ohm (Typ) |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Features TVS Diode ESD Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.059" L x 0.053" W (1.50mm x 1.35mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 2 | Package / Case 6-XFDFN |
Current Rating (Max) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,49120 Kč | 237,28 Kč |
| 100 | 8,29840 Kč | 829,84 Kč |
| 250 | 7,73064 Kč | 1 932,66 Kč |
| 500 | 7,38878 Kč | 3 694,39 Kč |
| 1 000 | 7,10677 Kč | 7 106,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,56194 Kč | 19 685,82 Kč |
| 6 000 | 6,39662 Kč | 38 379,72 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











