802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz ~ 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAYA-W276-00B

DigiKey Part Number
672-MAYA-W276-00BTR-ND - Tape & Reel (TR)
672-MAYA-W276-00BCT-ND - Cut Tape (CT)
672-MAYA-W276-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAYA-W276-00B
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz ~ 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
GPIO, I2S, PCM, SDIO, SPI, UART
Series
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
NXP IW1612
Part Status
Active
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz ~ 5GHz
Package / Case
86-BFLGA Module
Data Rate
600Mbps
Base Product Number
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1315,54000 Kč315,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500257,82612 Kč128 913,06 Kč
Manufacturers Standard Package
Unit Price without VAT:315,54000 Kč
Unit Price with VAT:381,80340 Kč