Orange 601nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG1608SEKC/T

DigiKey Part Number
754-1353-2-ND - Tape & Reel (TR)
754-1353-1-ND - Cut Tape (CT)
754-1353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG1608SEKC/T
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APG1608SEKC/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
610nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.28mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP601-O5-2897QT Brightek (QTB)3 7201516-QBLP601-O5-2897CT-ND0,19000 KčSimilar
In-Stock: 30 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,25500 Kč32,55 Kč
1002,26990 Kč226,99 Kč
5001,82010 Kč910,05 Kč
1 0001,67102 Kč1 671,02 Kč
2 0001,54409 Kč3 088,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,43590 Kč5 743,60 Kč
8 0001,34390 Kč10 751,20 Kč
12 0001,29664 Kč15 559,68 Kč
20 0001,24325 Kč24 865,00 Kč
28 0001,21144 Kč33 920,32 Kč
40 0001,18042 Kč47 216,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč