
QBLP601-O5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-O5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-O5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-O5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-O5-2897 |
Description | 0603 LED ORANGE 605NM, CLEAR LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-O5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988030107F | Dialight | 1 069 | 350-2031-1-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| 2 000 | 1,63281 Kč | 3 265,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51873 Kč | 6 074,92 Kč |
| 8 000 | 1,42178 Kč | 11 374,24 Kč |
| 12 000 | 1,37196 Kč | 16 463,52 Kč |
| 20 000 | 1,31566 Kč | 26 313,20 Kč |
| 28 000 | 1,28215 Kč | 35 900,20 Kč |
| 40 000 | 1,24944 Kč | 49 977,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

