Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
598-8081-107F

5988030107F

DigiKey Part Number
350-2031-2-ND - Tape & Reel (TR)
350-2031-1-ND - Cut Tape (CT)
350-2031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988030107F
Description
LED ORANGE CLEAR 0603 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988030107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMD-C120Broadcom Limited29 949516-HSMD-C120CT-ND0,40000 KčSimilar
LTST-C193KFKT-5ALITEON3 543160-1829-1-ND0,15000 KčSimilar
LTST-C193KSKT-5ALITEON152 160160-1831-1-ND0,15000 KčSimilar
In-Stock: 2 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,14500 Kč51,45 Kč
1003,64110 Kč364,11 Kč
5002,95862 Kč1 479,31 Kč
1 0002,73331 Kč2 733,31 Kč
2 0002,54139 Kč5 082,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,33251 Kč9 330,04 Kč
8 0002,19660 Kč17 572,80 Kč
12 0002,12689 Kč25 522,68 Kč
20 0002,04811 Kč40 962,20 Kč
28 0002,00126 Kč56 035,28 Kč
40 0001,95555 Kč78 222,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč