Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193KFKT-5A

DigiKey Part Number
160-1829-2-ND - Tape & Reel (TR)
160-1829-1-ND - Cut Tape (CT)
160-1829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193KFKT-5A
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193KFKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,35200 Kč23,52 Kč
1001,63570 Kč163,57 Kč
5001,30020 Kč650,10 Kč
1 0001,18849 Kč1 188,49 Kč
2 0001,09305 Kč2 186,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,98804 Kč4 940,20 Kč
10 0000,92223 Kč9 222,30 Kč
15 0000,88841 Kč13 326,15 Kč
25 0000,85018 Kč21 254,50 Kč
35 0000,82741 Kč28 959,35 Kč
50 0000,80519 Kč40 259,50 Kč
125 0000,75607 Kč94 508,75 Kč
250 0000,72548 Kč181 370,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč