Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS561101BA03-50

DigiKey Part Number
223-1622-2-ND - Tape & Reel (TR)
223-1622-1-ND - Cut Tape (CT)
223-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS561101BA03-50
Description
SENSOR 17.4PSIA 24BIT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
MS561101BA03-50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.022PSI (±0.15kPa)
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Style
No Port
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
87.02PSI (600kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 85°C
Operating Pressure
0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)
Mounting Type
Surface Mount
Output Type
I2C, SPI
Package / Case
8-SMD
Output
24 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS560702BA03-50TE Connectivity Measurement Specialties16 557223-1198-1-ND207,51000 KčParametric Equivalent
PSD0401120PUI Audio, Inc.918668-PSD0401120CT-ND148,49000 KčSimilar
PSD0603130PUI Audio, Inc.1 412668-PSD0603130CT-ND174,56000 KčSimilar
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,69000 Kč221,69 Kč
5200,63000 Kč1 003,15 Kč
10192,85100 Kč1 928,51 Kč
25183,52840 Kč4 588,21 Kč
50177,15500 Kč8 857,75 Kč
100171,31750 Kč17 131,75 Kč
500162,09728 Kč81 048,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600143,81524 Kč517 734,86 Kč
Manufacturers Standard Package
Unit Price without VAT:221,69000 Kč
Unit Price with VAT:268,24490 Kč