
PSD0401120 | |
|---|---|
DigiKey Part Number | 668-PSD0401120TR-ND - Tape & Reel (TR) 668-PSD0401120CT-ND - Cut Tape (CT) 668-PSD0401120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSD0401120 |
Description | Pressure Sensor 3.5mm Digital |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 10-LFLGA |
Datasheet | Datasheet |
EDA/CAD Models | PSD0401120 Models |
Category | Accuracy ±0.01PSI (0.1kPa) |
Manufacturer PUI Audio, Inc. | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Maximum Pressure 43.51PSI (300kPa) |
Applications Board Mount, Industrial Automation | Operating Temperature -20°C ~ 85°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Package / Case 10-LFLGA |
Output Type Analog Voltage, I2C | Supplier Device Package 10-LGA (3.55x3.55) |
Output 24 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,49000 Kč | 148,49 Kč |
| 5 | 133,72600 Kč | 668,63 Kč |
| 10 | 128,28200 Kč | 1 282,82 Kč |
| 25 | 121,77120 Kč | 3 044,28 Kč |
| 50 | 117,31220 Kč | 5 865,61 Kč |
| 100 | 113,23080 Kč | 11 323,08 Kč |
| 500 | 105,00786 Kč | 52 503,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,94356 Kč | 101 943,56 Kč |
| 2 000 | 99,13193 Kč | 198 263,86 Kč |
| Unit Price without VAT: | 148,49000 Kč |
|---|---|
| Unit Price with VAT: | 179,67290 Kč |











