
MIKROE-4903 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4903-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4903 |
Description | ALTITUDE 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MS5611-01BA03-50 Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Pressure |
Manufacturer MikroElektronika | Utilized IC / Part MS5611-01BA03-50 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,67000 Kč | 625,67 Kč |
| Unit Price without VAT: | 625,67000 Kč |
|---|---|
| Unit Price with VAT: | 757,06070 Kč |








