
MIKROE-6514 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6514-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6514 |
Description | 6DOF IMU 27 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ICM-45686 Accelerometer, Gyroscope Sensor mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ICM-45686 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Box | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ Snap | Primary Attributes (±2/±4/±8/±16/±32)g, (±15.625/±31.25/±62.5/±125/±250/±500/±1000/±2000/±4000)dps |
Type Sensor | Secondary Attributes I2C/I3C/SPI Interface(s) |
Function Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |






