Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1T45DPKR | |
|---|---|
DigiKey Part Number | 296-30277-2-ND - Tape & Reel (TR) 296-30277-1-ND - Cut Tape (CT) 296-30277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DPKR |
Description | IC XLTR VL BIDIR 6-USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-USON (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DPKR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-USON (1.6x1.6) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GM,115 | Nexperia USA Inc. | 8 328 | 1727-6893-1-ND | 8,19000 Kč | Similar |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 2 335 | 1727-7456-1-ND | 7,77000 Kč | Similar |
| 74AVCH1T45GS,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GS,132TR-ND | 3,22722 Kč | Similar |
| 74LVC1T45FX4-7 | Diodes Incorporated | 7 300 | 31-74LVC1T45FX4-7CT-ND | 5,67000 Kč | Similar |
| 74LVC1T45GM,115 | Nexperia USA Inc. | 3 707 | 1727-8052-1-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,14031 Kč | 5 140,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72682 Kč | 23 634,10 Kč |
| 10 000 | 4,61559 Kč | 46 155,90 Kč |
| 15 000 | 4,55990 Kč | 68 398,50 Kč |
| 25 000 | 4,49817 Kč | 112 454,25 Kč |
| 35 000 | 4,46212 Kč | 156 174,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






















