Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP124ACPZ-1.8-R7

DigiKey Part Number
505-ADP124ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADP124ACPZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADP124ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP124ACPZ-1.8-R7
Description
IC REG LIN 1.8V 500MA 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP124ACPZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
280 µA
PSRR
60dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,31000 Kč35,31 Kč
1025,91100 Kč259,11 Kč
2523,55360 Kč588,84 Kč
10020,96680 Kč2 096,68 Kč
25019,73240 Kč4 933,10 Kč
50019,47618 Kč9 738,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,61972 Kč52 859,16 Kč
6 00017,24954 Kč103 497,24 Kč
9 00017,06419 Kč153 577,71 Kč
Manufacturers Standard Package
Unit Price without VAT:35,31000 Kč
Unit Price with VAT:42,72510 Kč