
TPS2065DR | |
|---|---|
DigiKey Part Number | 296-17315-2-ND - Tape & Reel (TR) 296-17315-1-ND - Cut Tape (CT) 296-17315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 10 | 18,95100 Kč | 189,51 Kč |
| 25 | 17,15600 Kč | 428,90 Kč |
| 100 | 15,18920 Kč | 1 518,92 Kč |
| 250 | 14,24804 Kč | 3 562,01 Kč |
| 500 | 13,68138 Kč | 6 840,69 Kč |
| 1 000 | 13,21489 Kč | 13 214,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,72230 Kč | 31 805,75 Kč |
| 5 000 | 12,42554 Kč | 62 127,70 Kč |
| 7 500 | 12,27685 Kč | 92 076,38 Kč |
| 12 500 | 12,11216 Kč | 151 402,00 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |













