Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T125DBVR

DigiKey Part Number
296-37172-2-ND - Tape & Reel (TR)
296-37172-1-ND - Cut Tape (CT)
296-37172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T125DBVR
Description
IC BUFF 1.6V/5.5V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T125DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,64440 Kč141,11 Kč
1004,89250 Kč489,25 Kč
2504,53220 Kč1 133,05 Kč
5004,31508 Kč2 157,54 Kč
1 0004,14438 Kč4 144,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,91515 Kč11 745,45 Kč
6 0003,80704 Kč22 842,24 Kč
9 0003,75293 Kč33 776,37 Kč
15 0003,69293 Kč55 393,95 Kč
21 0003,65788 Kč76 815,48 Kč
30 0003,62416 Kč108 724,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč