
TMP235AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP235AQDBZRQ1TR-ND - Tape & Reel (TR) 296-TMP235AQDBZRQ1CT-ND - Cut Tape (CT) 296-TMP235AQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AQDBZRQ1 |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AQDBZRQ1 Models |
Category | Accuracy - Highest (Lowest) ±2.5°C |
Manufacturer Texas Instruments | Test Condition -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.3V ~ 5.5V | Supplier Device Package SOT-23-3 |
Resolution 10mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 10,84400 Kč | 54,22 Kč |
| 10 | 10,26100 Kč | 102,61 Kč |
| 25 | 9,58520 Kč | 239,63 Kč |
| 50 | 9,11380 Kč | 455,69 Kč |
| 100 | 8,68420 Kč | 868,42 Kč |
| 500 | 7,82248 Kč | 3 911,24 Kč |
| 1 000 | 7,50277 Kč | 7 502,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04992 Kč | 21 149,76 Kč |
| 6 000 | 6,79479 Kč | 40 768,74 Kč |
| 9 000 | 6,65555 Kč | 59 899,95 Kč |
| 15 000 | 6,48987 Kč | 97 348,05 Kč |
| 21 000 | 6,38635 Kč | 134 113,35 Kč |
| 30 000 | 6,28131 Kč | 188 439,30 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










