
SN74LV4T125PWR | |
|---|---|
DigiKey Part Number | 296-40545-2-ND - Tape & Reel (TR) 296-40545-1-ND - Cut Tape (CT) 296-40545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125PWR |
Description | IC BUFF 1.6V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T125PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 100 | 10,98410 Kč | 1 098,41 Kč |
| 250 | 10,26384 Kč | 2 565,96 Kč |
| 500 | 9,82958 Kč | 4 914,79 Kč |
| 1 000 | 9,50957 Kč | 9 509,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,17770 Kč | 18 355,40 Kč |
| 4 000 | 8,93560 Kč | 35 742,40 Kč |
| 6 000 | 8,81433 Kč | 52 885,98 Kč |
| 10 000 | 8,67994 Kč | 86 799,40 Kč |
| 14 000 | 8,60144 Kč | 120 420,16 Kč |
| 20 000 | 8,52592 Kč | 170 518,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










