
TPD4E05U06QDQARQ1 | |
|---|---|
DigiKey Part Number | 296-40696-2-ND - Tape & Reel (TR) 296-40696-1-ND - Cut Tape (CT) 296-40696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E05U06QDQARQ1 |
Description | TVS DIODE 5.5VWM 14VC 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E05U06QDQARQ1 Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1805M4Q_R1_00001 | Panjit International Inc. | 10 000 | 3757-PE1805M4Q_R1_00001CT-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,53800 Kč | 165,38 Kč |
| 100 | 10,86780 Kč | 1 086,78 Kč |
| 500 | 8,43146 Kč | 4 215,73 Kč |
| 1 000 | 7,64688 Kč | 7 646,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,64992 Kč | 19 949,76 Kč |
| 6 000 | 6,14796 Kč | 36 887,76 Kč |
| 9 000 | 5,89226 Kč | 53 030,34 Kč |
| 15 000 | 5,60504 Kč | 84 075,60 Kč |
| 21 000 | 5,43498 Kč | 114 134,58 Kč |
| 30 000 | 5,26977 Kč | 158 093,10 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |











