


ADP7112ACBZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7112ACBZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP7112ACBZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP7112ACBZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7112ACBZ-5.0-R7 |
Description | IC REG LINEAR 5V 200MA 6-WLCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WLCSP (0.95x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7112ACBZ-5.0-R7 Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB ~ 50dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WLCSP (0.95x1.16) |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,15400 Kč | 703,85 Kč |
| 100 | 25,11570 Kč | 2 511,57 Kč |
| 250 | 23,66644 Kč | 5 916,61 Kč |
| 500 | 22,81012 Kč | 11 405,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,18691 Kč | 63 560,73 Kč |
| 6 000 | 20,75243 Kč | 124 514,58 Kč |
| 9 000 | 20,53492 Kč | 184 814,28 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |













