
INA236AIYBJR | |
|---|---|
DigiKey Part Number | 296-INA236AIYBJRTR-ND - Tape & Reel (TR) 296-INA236AIYBJRCT-ND - Cut Tape (CT) 296-INA236AIYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA236AIYBJR |
Description | IC CURRENT MONITOR 0.015% 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 8-DSBGA (0.71x1.47) |
Datasheet | Datasheet |
EDA/CAD Models | INA236AIYBJR Models |
Category | Voltage - Input 0V ~ 48V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-XFBGA, DSBGA |
Sensing Method High/Low-Side | Supplier Device Package 8-DSBGA (0.71x1.47) |
Accuracy ±0.015% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 31,56400 Kč | 789,10 Kč |
| 100 | 28,21290 Kč | 2 821,29 Kč |
| 250 | 26,61540 Kč | 6 653,85 Kč |
| 500 | 25,78302 Kč | 12 891,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,86486 Kč | 71 594,58 Kč |
| 6 000 | 23,38610 Kč | 140 316,60 Kč |
| 9 000 | 23,14628 Kč | 208 316,52 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











