
INA236BIYBJR | |
|---|---|
DigiKey Part Number | 296-INA236BIYBJRTR-ND - Tape & Reel (TR) 296-INA236BIYBJRCT-ND - Cut Tape (CT) 296-INA236BIYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA236BIYBJR |
Description | 48-V, 16-BIT ULTRAPRECISE IC OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-DSBGA (0.71x1.47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.015% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (0.71x1.47) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 30,62360 Kč | 765,59 Kč |
| 100 | 27,37300 Kč | 2 737,30 Kč |
| 250 | 25,82336 Kč | 6 455,84 Kč |
| 500 | 24,88892 Kč | 12 444,46 Kč |
| 1 000 | 24,11998 Kč | 24 119,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,16968 Kč | 69 509,04 Kč |
| 6 000 | 22,70489 Kč | 136 229,34 Kč |
| 9 000 | 22,47215 Kč | 202 249,35 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |








