
DRV8316CRRGFR | |
|---|---|
DigiKey Part Number | 296-DRV8316CRRGFRTR-ND - Tape & Reel (TR) 296-DRV8316CRRGFRCT-ND - Cut Tape (CT) 296-DRV8316CRRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316CRRGFR |
Description | 40-V MAX 8-A PEAK THREE-PHASE MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316CRRGFR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-VQFN (7x5) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 87,28900 Kč | 872,89 Kč |
| 25 | 80,51480 Kč | 2 012,87 Kč |
| 100 | 73,08140 Kč | 7 308,14 Kč |
| 250 | 69,97204 Kč | 17 493,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,46869 Kč | 190 406,07 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |











