
DRV8323SRTAR | |
|---|---|
DigiKey Part Number | 296-48535-2-ND - Tape & Reel (TR) 296-48535-1-ND - Cut Tape (CT) 296-48535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323SRTAR |
Description | IC MTR DRV MULTPHAS 6-60V 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323SRTAR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,16400 Kč | 581,64 Kč |
| 25 | 53,38520 Kč | 1 334,63 Kč |
| 100 | 48,14000 Kč | 4 814,00 Kč |
| 250 | 45,63956 Kč | 11 409,89 Kč |
| 500 | 45,20282 Kč | 22 601,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,58142 Kč | 103 953,55 Kč |
| 5 000 | 40,79227 Kč | 203 961,35 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |












