
TMP110D1IDPWR | |
|---|---|
DigiKey Part Number | 296-TMP110D1IDPWRTR-ND - Tape & Reel (TR) 296-TMP110D1IDPWRCT-ND - Cut Tape (CT) 296-TMP110D1IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP110D1IDPWR |
Description | 1.0C ACCURATE IC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMP110D1IDPWR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±1°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-XFDFN Exposed Pad |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Supply 1.14V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 6,25800 Kč | 31,29 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,47640 Kč | 136,91 Kč |
| 50 | 5,19080 Kč | 259,54 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 500 | 4,41168 Kč | 2 205,84 Kč |
| 1 000 | 4,21871 Kč | 4 218,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94573 Kč | 11 837,19 Kč |
| 6 000 | 3,79210 Kč | 22 752,60 Kč |
| 9 000 | 3,70825 Kč | 33 374,25 Kč |
| 15 000 | 3,60851 Kč | 54 127,65 Kč |
| 21 000 | 3,54622 Kč | 74 470,62 Kč |
| 30 000 | 3,48300 Kč | 104 490,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










