Similar
Similar
Similar

RB751CS40,315 | |
|---|---|
DigiKey Part Number | 1727-1977-2-ND - Tape & Reel (TR) 1727-1977-1-ND - Cut Tape (CT) 1727-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751CS40,315 |
Description | DIODE SCHOTTK 40V 120MA DFN10062 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40LP-7 | Diodes Incorporated | 0 | BAS40LPDICT-ND | 12,51000 Kč | Similar |
| CDBQR0140L | Comchip Technology | 4 711 | 641-1273-1-ND | 6,88000 Kč | Similar |
| NSR0240P2T5G | onsemi | 2 | NSR0240P2T5GOSCT-ND | 4,80000 Kč | Similar |
| SBR0240LP-7 | Diodes Incorporated | 1 680 | SBR0240LP-7DICT-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,52662 Kč | 763,31 Kč |
| 1 000 | 1,34664 Kč | 1 346,64 Kč |
| 2 000 | 1,19461 Kč | 2 389,22 Kč |
| 5 000 | 1,02959 Kč | 5 147,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92742 Kč | 9 274,20 Kč |
| 20 000 | 0,84137 Kč | 16 827,40 Kč |
| 30 000 | 0,79751 Kč | 23 925,30 Kč |
| 50 000 | 0,74820 Kč | 37 410,00 Kč |
| 70 000 | 0,71900 Kč | 50 330,00 Kč |
| 100 000 | 0,69061 Kč | 69 061,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |












