Parametric Equivalent
Parametric Equivalent

GSBAS40LP | |
|---|---|
DigiKey Part Number | 4786-GSBAS40LPTR-ND - Tape & Reel (TR) 4786-GSBAS40LPCT-ND - Cut Tape (CT) 4786-GSBAS40LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS40LP |
Description | DIODE SCHOTTK 40V 200MA DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDBQC40-HF | Comchip Technology | 5 607 | 641-ACDBQC40-HFCT-ND | 6,26000 Kč | Parametric Equivalent |
| BAS40LP-7 | Diodes Incorporated | 0 | BAS40LPDICT-ND | 12,51000 Kč | Parametric Equivalent |
| CDBQC40-HF | Comchip Technology | 0 | 641-CDBQC40-HFTR-ND | 1,01091 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 100 | 1,71850 Kč | 171,85 Kč |
| 500 | 1,25424 Kč | 627,12 Kč |
| 1 000 | 1,10346 Kč | 1 103,46 Kč |
| 2 000 | 0,97594 Kč | 1 951,88 Kč |
| 5 000 | 0,83756 Kč | 4 187,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75176 Kč | 7 517,60 Kč |
| 20 000 | 0,67949 Kč | 13 589,80 Kč |
| 30 000 | 0,64266 Kč | 19 279,80 Kč |
| 50 000 | 0,60123 Kč | 30 061,50 Kč |
| 70 000 | 0,57670 Kč | 40 369,00 Kč |
| 100 000 | 0,55284 Kč | 55 284,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |





