Similar
Similar
Similar
Similar
Similar
Similar

BAS40LP-7 | |
|---|---|
DigiKey Part Number | BAS40LPDITR-ND - Tape & Reel (TR) BAS40LPDICT-ND - Cut Tape (CT) BAS40LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LP-7 |
Description | DIODE SCHOT 40V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40LP-7 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.3pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40L,315 | Nexperia USA Inc. | 0 | 1727-BAS40L,315CT-ND | 3,96000 Kč | Similar |
| CDBQC0240LR-HF | Comchip Technology | 4 800 | 641-1888-1-ND | 6,88000 Kč | Similar |
| CDBQR40 | Comchip Technology | 37 292 | 641-1277-1-ND | 6,88000 Kč | Similar |
| PJD1NA50_L2_00001 | Panjit International Inc. | 0 | 3757-PJD1NA50_L2_00001CT-ND | 18,56000 Kč | Similar |
| PMEG4002EL,315 | Nexperia USA Inc. | 0 | 1727-PMEG4002EL,315CT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 100 | 4,90940 Kč | 490,94 Kč |
| 500 | 3,69684 Kč | 1 848,42 Kč |
| 1 000 | 3,30581 Kč | 3 305,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80798 Kč | 8 423,94 Kč |
| 6 000 | 2,55706 Kč | 15 342,36 Kč |
| 9 000 | 2,42918 Kč | 21 862,62 Kč |
| 15 000 | 2,28544 Kč | 34 281,60 Kč |
| 21 000 | 2,20031 Kč | 46 206,51 Kč |
| 30 000 | 2,11756 Kč | 63 526,80 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |















