
T543D107K016ATE035 | |
|---|---|
DigiKey Part Number | 399-12360-2-ND - Tape & Reel (TR) 399-12360-1-ND - Cut Tape (CT) 399-12360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543D107K016ATE035 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D107K016ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,61000 Kč | 185,61 Kč |
| 10 | 139,54400 Kč | 1 395,44 Kč |
| 50 | 121,13300 Kč | 6 056,65 Kč |
| 100 | 115,43520 Kč | 11 543,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,78744 Kč | 52 893,72 Kč |
| 1 000 | 102,79843 Kč | 102 798,43 Kč |
| 1 500 | 101,30017 Kč | 151 950,26 Kč |
| Unit Price without VAT: | 185,61000 Kč |
|---|---|
| Unit Price with VAT: | 224,58810 Kč |




