Diode 60 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount SMC
DO-214AB, SMC

B560CQ-13-F

DigiKey Part Number
B560CQ-13-FDITR-ND - Tape & Reel (TR)
B560CQ-13-FDICT-ND - Cut Tape (CT)
B560CQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B560CQ-13-F
Description
DIODE SCHOTTKY 60V 5A SMC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B560CQ-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Mfr
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
SMC
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSM560JE3/TR13Microchip Technology5 610150-HSM560JE3/TR13CT-ND32,33000 KčSimilar
MB510-AU_R1_000A2Panjit International Inc.2613757-MB510-AU_R1_000A2CT-ND10,84000 KčSimilar
SK56L_R1_00001Panjit International Inc.3 9003757-SK56L_R1_00001CT-ND10,43000 KčSimilar
In-Stock: 2 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,37100 Kč153,71 Kč
10010,06280 Kč1 006,28 Kč
5007,78286 Kč3 891,43 Kč
1 0007,04874 Kč7 048,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,11567 Kč18 347,01 Kč
6 0005,64590 Kč33 875,40 Kč
9 0005,40660 Kč48 659,40 Kč
15 0005,13771 Kč77 065,65 Kč
21 0004,97857 Kč104 549,97 Kč
30 0004,82388 Kč144 716,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč