6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
2601-3106_view2
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2601-3106

DigiKey Part Number
2946-2601-3106-ND
Manufacturer
Manufacturer Product Number
2601-3106
Description
TERM BLK PCB LEVER 3.5MM 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2601-3106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 515
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1138,59000 Kč138,59 Kč
1098,33400 Kč983,34 Kč
2586,41920 Kč2 160,48 Kč
5079,07840 Kč3 953,92 Kč
10073,06670 Kč7 306,67 Kč
25066,88284 Kč16 720,71 Kč
50063,31232 Kč31 656,16 Kč
1 00060,51078 Kč60 510,78 Kč
Manufacturers Standard Package
Unit Price without VAT:138,59000 Kč
Unit Price with VAT:167,69390 Kč