


2601-3110 | |
|---|---|
DigiKey Part Number | 2946-2601-3110-ND |
Manufacturer | |
Manufacturer Product Number | 2601-3110 |
Description | TERM BLK PCB LEVER 3.5MM 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-3110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 154,60800 Kč | 1 546,08 Kč |
| 25 | 136,61280 Kč | 3 415,32 Kč |
| 50 | 125,68560 Kč | 6 284,28 Kč |
| 100 | 116,82030 Kč | 11 682,03 Kč |
| 250 | 107,78104 Kč | 26 945,26 Kč |
| 500 | 102,59916 Kč | 51 299,58 Kč |
| 1 000 | 98,55138 Kč | 98 551,38 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |









