
IRM-20-24 | |
|---|---|
DigiKey Part Number | 1866-3040-ND |
Manufacturer | |
Manufacturer Product Number | IRM-20-24 |
Description | AC/DC CONVERTER 24V 22W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 900mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-20-24 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 24V | Line Regulation ±0.3% |
Current - Output (Max) 900mA | Load Regulation ±0.5% |
Power (Watts) 22 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KWS25A-24 | TDK-Lambda | 218 | 285-2492-ND | 967,17000 Kč | Similar |
| RAC20E-24SK/277 | Recom Power | 969 | 945-RAC20E-24SK/277-ND | 275,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 5 | 182,68200 Kč | 913,41 Kč |
| 10 | 174,28300 Kč | 1 742,83 Kč |
| 25 | 170,08400 Kč | 4 252,10 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |











